
GD25LQ32DSIGR | |
|---|---|
DigiKey Part Number | 1970-1038-2-ND - Tape & Reel (TR) 1970-1038-1-ND - Cut Tape (CT) 1970-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ32DSIGR |
Description | IC FLASH 32MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 120 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 2.4ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹107.16000 | ₹107.16 |
| 10 | ₹100.08200 | ₹1,000.82 |
| 25 | ₹97.36080 | ₹2,434.02 |
| 50 | ₹95.23600 | ₹4,761.80 |
| 100 | ₹93.11150 | ₹9,311.15 |
| 250 | ₹90.28976 | ₹22,572.44 |
| 500 | ₹88.15768 | ₹44,078.84 |
| 1,000 | ₹86.03211 | ₹86,032.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹83.92145 | ₹1,67,842.90 |
| 4,000 | ₹81.83292 | ₹3,27,331.68 |
| 6,000 | ₹80.62406 | ₹4,83,744.36 |
| 10,000 | ₹79.11780 | ₹7,91,178.00 |