FLASH - NOR (SLC) Memory IC 512Mbit SPI - Octal I/O, DTR 200 MHz 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25LX512MEB2RY

DigiKey Part Number
1970-GD25LX512MEB2RY-ND
Manufacturer
Manufacturer Product Number
GD25LX512MEB2RY
Description
IC FLSH 512MBIT SPI/OCTL 24TFBGA
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit SPI - Octal I/O, DTR 200 MHz 24-TFBGA (6x8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Octal I/O, DTR
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,681.08000₹1,681.08
10₹1,558.90900₹15,589.09
25₹1,510.17240₹37,754.31
50₹1,473.53160₹73,676.58
100₹1,437.17040₹1,43,717.04
250₹1,389.78720₹3,47,446.80
500₹1,354.60574₹6,77,302.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.