Parametric Equivalent



GD25Q20EEIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q20EEIGRTR-ND - Tape & Reel (TR) 1970-GD25Q20EEIGRCT-ND - Cut Tape (CT) 1970-GD25Q20EEIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q20EEIGR |
Description | IC FLASH 2MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Mbit SPI - Quad I/O 133 MHz 7 ns 8-USON (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹49.01600 | ₹490.16 |
| 25 | ₹47.74840 | ₹1,193.71 |
| 50 | ₹46.76080 | ₹2,338.04 |
| 100 | ₹45.76360 | ₹4,576.36 |
| 250 | ₹44.41992 | ₹11,104.98 |
| 500 | ₹43.40044 | ₹21,700.22 |
| 1,000 | ₹42.37913 | ₹42,379.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹40.76919 | ₹1,22,307.57 |
| 6,000 | ₹39.76340 | ₹2,38,580.40 |
| 9,000 | ₹39.18036 | ₹3,52,623.24 |
| 15,000 | ₹38.45233 | ₹5,76,784.95 |
| 21,000 | ₹37.97755 | ₹7,97,528.55 |
