GD5F1GM7UEWIGR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: ₹192.75344

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: ₹186.72980

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: ₹359.72529

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: ₹323.53014

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: ₹219.05916
Datasheet

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: ₹210.82401
Datasheet
FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O, DTR 133 MHz 7 ns 8-WSON (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD5F1GM7UEWIGR

DigiKey Part Number
1970-GD5F1GM7UEWIGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD5F1GM7UEWIGR
Description
IC FLASH 1GBIT SPI/QUAD
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O, DTR 133 MHz 7 ns 8-WSON (5x6)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
256M x 4
Memory Interface
SPI - Quad I/O, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
600µs
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹343.77744₹10,31,332.32
Manufacturers Standard Package