
1310 | |
|---|---|
DigiKey Part Number | BK1310-ND |
Manufacturer | |
Manufacturer Product Number | 1310 |
Description | TRIPLE OUTPUT DC POWER SUPPLY |
Customer Reference | |
Detailed Description | 1.3 ~ 20VDC, 1.3 ~ 20VDC, 5VDC Output Bench (AC to DC) Power Supply LED 250mA, 250mA, 1A Output Features Regulated, Series and Parallel Modes |
Category | Number of Characters 3 |
Manufacturer Global Specialties | Size / Dimension 12.677" L x 10.433" W x 2.756" H (322.00mm x 265.00mm x 70.00mm) |
Packaging Bulk | Features Regulated, Series and Parallel Modes |
Part Status Obsolete | Accuracy - Voltmeter; Ammeter 0.5% + 1 digit |
Type Bench (AC to DC) | Voltage Regulation - Line 0.1% + 100mV, 0.2% + 100mV (3rd Output) |
Voltage - Supply 108 ~ 250VAC | Voltage Regulation - Load 0.2% + 100mV, 1% + 100mV (3rd Output) |
Number of Outputs 3 | Current Regulation - Line 0.1% + 1mA, 0.2% + 1mA (3rd Output) |
Voltage - Output 1.3 ~ 20VDC, 1.3 ~ 20VDC, 5VDC | Current Regulation - Load 0.2% + 1mA, 1% + 1mA (3rd Output) |
Current - Output 250mA, 250mA, 1A | Ripple 10mV rms |
Display Type LED | Weight 6 lbs (2.7 kg) |