
1515 | |
|---|---|
DigiKey Part Number | BK1515-ND |
Manufacturer | |
Manufacturer Product Number | 1515 |
Description | VARIABLE AC PWR SRC 0-130V 15A |
Customer Reference | |
Detailed Description | 0 ~ 130VAC Output Bench (AC to AC) Power Supply No Display 15A Output Features |
Category | Voltage - Output 0 ~ 130VAC |
Manufacturer Global Specialties | Current - Output 15A |
Packaging Box | Display Type No Display |
Part Status Obsolete | Size / Dimension 6.000" L x 8.000" W x 12.000" H (152.40mm x 203.20mm x 304.80mm) |
Type Bench (AC to AC) | Accuracy - Voltmeter; Ammeter 2% of Full Scale |
Voltage - Supply 110VAC | Weight 23 lbs (10.4 kg) |
Number of Outputs 1 |