Box Plastic, ABS Gray End Panel(s) 10.000" L x 7.008" W (254.00mm x 178.00mm) X 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTB-1

DigiKey Part Number
CTB-1-ND
Manufacturer
Manufacturer Product Number
CTB-1
Description
BOX ABS GRAY 10"L X 7.01"W
Customer Reference
Detailed Description
Box Plastic, ABS Gray End Panel(s) 10.000" L x 7.008" W (254.00mm x 178.00mm) X 2.992" (76.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
10.000" L x 7.008" W (254.00mm x 178.00mm)
Height
2.992" (76.00mm)
Area (L x W)
70.0in² (452cm²)
Design
End Panel(s)
Material
Color
Gray
Thickness
-
Features
PCB Supports, Vented
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.