
CTB-2 | |
|---|---|
DigiKey Part Number | CTB-2-ND |
Manufacturer | |
Manufacturer Product Number | CTB-2 |
Description | BOX ABS GRAY 10"L X 7.01"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray End Panel(s) 10.000" L x 7.008" W (254.00mm x 178.00mm) X 4.016" (102.01mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 10.000" L x 7.008" W (254.00mm x 178.00mm) | |
Height | 4.016" (102.01mm) | |
Area (L x W) | 70.0in² (452cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports, Vented | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |