GSB-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bud Industries
In Stock: 0
Unit Price: ₹512.52000
Datasheet
Image for GSB-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB-01

DigiKey Part Number
GSB-01-ND
Manufacturer
Manufacturer Product Number
GSB-01
Description
BOX PLASTIC BLK 2.56"L X 2.36"W
Customer Reference
Detailed Description
Box Plastic, Non Specified Black Cover Included 2.560" L x 2.362" W (65.00mm x 60.00mm) X 0.984" (25.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
2.560" L x 2.362" W (65.00mm x 60.00mm)
Height
0.984" (25.00mm)
Area (L x W)
6.05in² (39.0cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
PCB Supports
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes