
GSB-033 | |
|---|---|
DigiKey Part Number | GSB-033-ND |
Manufacturer | |
Manufacturer Product Number | GSB-033 |
Description | BOX PLASTIC BLK 5.08"L X 2.52"W |
Customer Reference | |
Detailed Description | Box Plastic, Non Specified Black Cover Included 5.079" L x 2.520" W (129.00mm x 64.00mm) X 1.772" (45.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 5.079" L x 2.520" W (129.00mm x 64.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 12.9in² (83cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
