
GSB-163 | |
|---|---|
DigiKey Part Number | GSB-163-ND |
Manufacturer | |
Manufacturer Product Number | GSB-163 |
Description | BOX ABS BLACK 2.99"L X 1.97"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 2.992" L x 1.969" W (76.00mm x 50.00mm) X 1.063" (27.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 2.992" L x 1.969" W (76.00mm x 50.00mm) | |
Height | 1.063" (27.00mm) | |
Area (L x W) | 5.89in² (38.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |