
GSB-17 | |
|---|---|
DigiKey Part Number | GSB-17-ND |
Manufacturer | |
Manufacturer Product Number | GSB-17 |
Description | BOX PLASTIC BLK 4.53"L X 2.48"W |
Customer Reference | |
Detailed Description | Box Plastic, Non Specified Black Cover Included 4.528" L x 2.480" W (115.00mm x 63.00mm) X 0.906" (23.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 4.528" L x 2.480" W (115.00mm x 63.00mm) | |
Height | 0.906" (23.00mm) | |
Area (L x W) | 11.2in² (72cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
