
GSB-173 | |
|---|---|
DigiKey Part Number | GSB-173-ND |
Manufacturer | |
Manufacturer Product Number | GSB-173 |
Description | BOX ABS BLACK 4.02"L X 3.03"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 4.016" L x 3.031" W (102.00mm x 77.00mm) X 1.614" (41.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 4.016" L x 3.031" W (102.00mm x 77.00mm) | |
Height | 1.614" (41.00mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
