
208SA0C4284M0701(R) | |
|---|---|
DigiKey Part Number | 1939-208SA0C4284M0701(R)-ND |
Manufacturer | |
Manufacturer Product Number | 208SA0C4284M0701(R) |
Description | CORD SABS 164-1 RA-IEC320 13.12' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.12' (4.00m) Power Cord Black SABS 164-4 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | SABS 164-4 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 1.5 AWG | |
Shielding | Unshielded | |
Length | 13.12' (4.00m) | |
Approval Agency Marking | SABS, VDE | |
Approved Countries | Germany, South Africa | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,458.36000 | ₹1,458.36 |
| 10 | ₹1,239.65300 | ₹12,396.53 |
| 30 | ₹1,147.15067 | ₹34,414.52 |
| 60 | ₹1,092.40400 | ₹65,544.24 |
| 120 | ₹1,040.28192 | ₹1,24,833.83 |
| 270 | ₹982.48070 | ₹2,65,269.79 |
| 510 | ₹939.41720 | ₹4,79,102.77 |
| 1,020 | ₹894.64041 | ₹9,12,533.22 |