Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 2.4A -36V - -60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT-91087-1205(R)

DigiKey Part Number
1939-GT-91087-1205(R)-ND
Manufacturer
Manufacturer Product Number
GT-91087-1205(R)
Description
DC DC CONVERTER 5V 12W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 2.4A -36V - -60V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
12 W
Mfr
Voltage - Isolation
1.5 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
0°C ~ 60°C
Type
Isolated PoE (Power over Ethernet) Module
Efficiency
78%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
-36V
Package / Case
9-SIP Module
Voltage - Input (Max)
-60V
Size / Dimension
2.56" L x 0.65" W x 0.75" H (65.0mm x 16.6mm x 19.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
2.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
400₹817.98670₹3,27,194.68
Manufacturers Standard Package