



TR9CA8000YL4CIM(R6B) | |
|---|---|
DigiKey Part Number | 1939-1214-ND |
Manufacturer | |
Manufacturer Product Number | TR9CA8000YL4CIM(R6B) |
Description | AC/DC DESKTOP ADAPTER 5V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CA8000YL4CIM(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | |
Approval Agency | BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,653.94000 | ₹2,653.94 |
| 5 | ₹2,440.35400 | ₹12,201.77 |
| 10 | ₹2,353.69200 | ₹23,536.92 |
| 30 | ₹2,222.76567 | ₹66,682.97 |
| 60 | ₹2,143.93033 | ₹1,28,635.82 |
| 120 | ₹2,067.88275 | ₹2,48,145.93 |
| 270 | ₹1,982.33889 | ₹5,35,231.50 |












