30V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CR2166T00CIMR6B

DigiKey Part Number
1939-1784-ND
Manufacturer
Manufacturer Product Number
TR9CR2166T00CIMR6B
Description
AC/DC DESKTOP ADAPTER 30V 65W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CR2166T00CIMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
30V
Current - Output (Max)
2.16A
Power (Watts)
65 W
No Load Power Consumption
150mW (Max)
Polarization
Negative Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency
CB, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro
Standard Number
60601-1-11; 60601-1-2; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,483.41000₹2,483.41
5₹2,283.98800₹11,419.94
10₹2,203.01000₹22,030.10
30₹2,080.43967₹62,413.19
60₹2,006.65183₹1,20,399.11
120₹1,935.47325₹2,32,256.79
270₹1,855.40919₹5,00,960.48
510₹1,794.93594₹9,15,417.33
Manufacturers Standard Package