TR9KE5410CCPCIMR6B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Phihong USA
In Stock: 534
Unit Price: ₹1,983.93000
Datasheet
12V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9KE5410CCPCIMR6B

DigiKey Part Number
1939-1804-ND
Manufacturer
Manufacturer Product Number
TR9KE5410CCPCIMR6B
Description
AC/DC DESKTOP ADAPTER 12V 65W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9KE5410CCPCIMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
5.41A
Power (Watts)
65 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C8
Size / Dimension
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency
BSMI, CB, CE, cETLus, EAC, ETL, FCC, PSE, S-Mark, UKRSepro, VCCI
Standard Number
60601-1-11; 60601-1-2; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,508.57000₹2,508.57
5₹2,306.91200₹11,534.56
10₹2,225.00200₹22,250.02
30₹2,101.25100₹63,037.53
60₹2,026.71783₹1,21,603.07
120₹1,954.82483₹2,34,578.98
270₹1,873.95667₹5,05,968.30
510₹1,812.87516₹9,24,566.33
Manufacturers Standard Package