
USBC1SW3M0USBC2SDEMWH | |
|---|---|
DigiKey Part Number | 1939-USBC1SW3M0USBC2SDEMWH-ND |
Manufacturer | |
Manufacturer Product Number | USBC1SW3M0USBC2SDEMWH |
Description | CABLE C PLUG TO C PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,757.37000 | ₹2,757.37 |
| 10 | ₹2,343.25500 | ₹23,432.55 |
| 40 | ₹2,124.92025 | ₹84,996.81 |
| 80 | ₹2,023.58063 | ₹1,61,886.45 |
| 120 | ₹1,966.55075 | ₹2,35,986.09 |
| 280 | ₹1,852.56764 | ₹5,18,718.94 |
| 520 | ₹1,790.33602 | ₹9,30,974.73 |