USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Right Angle 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBC1SW3M0USBC1SREMWH

DigiKey Part Number
1939-USBC1SW3M0USBC1SREMWH-ND
Manufacturer
Manufacturer Product Number
USBC1SW3M0USBC1SREMWH
Description
CABLE C PLUG TO C PLUG 9.84'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Right Angle 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 32 AWG
Shielding
Shielded
Color
White
Features
1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,757.37000₹2,757.37
10₹2,343.25500₹23,432.55
40₹2,124.92025₹84,996.81
80₹2,023.58063₹1,61,886.45
120₹1,966.55075₹2,35,986.09
280₹1,852.56764₹5,18,718.94
520₹1,790.33602₹9,30,974.73
Manufacturers Standard Package