
ANT-433-FPC-UFL-100 | |
---|---|
DigiKey Part Number | 343-ANT-433-FPC-UFL-100-ND |
Manufacturer | |
Manufacturer Product Number | ANT-433-FPC-UFL-100 |
Description | RF ANT 433MHZ 5G FLEX ADHES UFL |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-433-FPC-UFL-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 410MHz, 433MHz, 450MHz | |
Frequency Range | 410MHz ~ 430MHz, 430MHz ~ 435MHz, 450MHz ~ 470MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 4.1, 2.5, 3.4 | |
Return Loss | -4.3dB, -7.4dB, -5.3dB | |
Gain | -5.4dBi, -6dBi, -2.4dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.010" (0.20mm) | |
Applications | ISM, LoRaWAN, LPWA | |
Base Product Number |