Image for TR9CB6720T00IMCFR6B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR9CB6720T00IMCFR6B

DigiKey Part Number
1939-TR9CB6720T00IMCFR6B-ND
Manufacturer
Manufacturer Product Number
TR9CB6720T00IMCFR6B
Description
ACDC DSKTP/WALL MT ADP 5.95V 40W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.95V 40 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CB6720T00IMCFR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop, Wall Mount (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5.95V
Current - Output (Max)
6.72A
Power (Watts)
40 W
No Load Power Consumption
150mW (Max)
Polarization
Either
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency
CB, CE, cETLus, EAC, ETL, FCC, IEC, LPS, PSE, S-Mark, UKCA, Ukraine, VCCI, WEEE
Standard Number
60601-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
36₹2,515.53028₹90,559.09
Manufacturers Standard Package