cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPL06-001

DigiKey Part Number
4719-SPL06-001TR-ND - Tape & Reel (TR)
4719-SPL06-001CT-ND - Cut Tape (CT)
4719-SPL06-001DKR-ND - Digi-Reel®
Manufacturer
Goertek Microelectronics Inc.
Manufacturer Product Number
SPL06-001
Description
SENSOR MULT PRESSURE/TEMP LGA
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Differential 24 b 8-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goertek Microelectronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
4.35PSI ~ 15.95PSI (30kPa ~ 110kPa)
Output Type
I2C, SPI
Output
24 b
Accuracy
±0.5%
Voltage - Supply
1.7V ~ 3.6V
Features
Standby Mode
Termination Style
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFLGA
Supplier Device Package
8-LGA (2.5x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable