
2301 | |
|---|---|
DigiKey Part Number | 3141-2301TR-ND - Tape & Reel (TR) 3141-2301CT-ND - Cut Tape (CT) 3141-2301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2301 |
Description | P20V,RD(MAX)<56M@-4.5V,RD(MAX)<8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Tc) 1W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 1.7A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 2.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.02800 | ₹160.28 |
| 100 | ₹9.97090 | ₹997.09 |
| 500 | ₹7.34306 | ₹3,671.53 |
| 1,000 | ₹6.49227 | ₹6,492.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.40572 | ₹16,217.16 |
| 6,000 | ₹4.85748 | ₹29,144.88 |
| 9,000 | ₹4.57781 | ₹41,200.29 |
| 15,000 | ₹4.26320 | ₹63,948.00 |
| 21,000 | ₹4.07680 | ₹85,612.80 |
| 30,000 | ₹3.89558 | ₹1,16,867.40 |
| 75,000 | ₹3.49769 | ₹2,62,326.75 |
| 1,50,000 | ₹3.25183 | ₹4,87,774.50 |
