P-Channel 3A (Tc) 1W (Tc) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2301

DigiKey Part Number
4822-2301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2301
Description
MOSFET P-CH 20V 3A SOT-23
Customer Reference
Detailed Description
P-Channel 3A (Tc) 1W (Tc) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
56mOhm @ 1.7A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Vgs (Max)
±10V
FET Feature
-
Power Dissipation (Max)
1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from GOFORD SEMICONDUCTOR
A separate shipping fee may apply.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹2.98195₹8,945.85
15,000₹2.79558₹41,933.70
30,000₹2.60921₹78,276.30