
2302 | |
|---|---|
DigiKey Part Number | 4822-2302TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2302 |
Description | MOSFET N-CH 20V 4.3A SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 4.3A (Tc) 1W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 2.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Vgs (Max) | ±10V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹2.88877 | ₹8,666.31 |
| 15,000 | ₹2.70239 | ₹40,535.85 |
| 30,000 | ₹2.42284 | ₹72,685.20 |
