
G170P02D32 | |
|---|---|
DigiKey Part Number | 3141-G170P02D32TR-ND - Tape & Reel (TR) 3141-G170P02D32CT-ND - Cut Tape (CT) 3141-G170P02D32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G170P02D32 |
Description | MOSFET 2P-CH 20V 20A 8DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 20A (Tc) 15W (Tc) Surface Mount 8-DFN (3.15x3.05) Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goford Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 20A (Tc) | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2193pF @ 10V | |
Power - Max | 15W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-DFN (3.15x3.05) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹58.33400 | ₹583.34 |
| 100 | ₹38.04780 | ₹3,804.78 |
| 500 | ₹29.32378 | ₹14,661.89 |
| 1,000 | ₹26.51328 | ₹26,513.28 |
| 2,000 | ₹24.14822 | ₹48,296.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹21.58747 | ₹1,07,937.35 |
| 10,000 | ₹20.00489 | ₹2,00,048.90 |
| 15,000 | ₹19.19880 | ₹2,87,982.00 |
| 25,000 | ₹18.75368 | ₹4,68,842.00 |