
G33N03D52 | |
---|---|
DigiKey Part Number | 3141-G33N03D52TR-ND - Tape & Reel (TR) 3141-G33N03D52CT-ND - Cut Tape (CT) 3141-G33N03D52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G33N03D52 |
Description | N30V, 33A,RD<13M@10V,VTH1V~3V, D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 33A (Tc) 29W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 782 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 29W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4.9x5.75) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹94.06000 | ₹94.06 |
10 | ₹58.56800 | ₹585.68 |
100 | ₹38.29130 | ₹3,829.13 |
500 | ₹29.57350 | ₹14,786.75 |
1,000 | ₹26.76665 | ₹26,766.65 |
2,000 | ₹24.40439 | ₹48,808.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹21.84655 | ₹1,09,232.75 |
10,000 | ₹20.26591 | ₹2,02,659.10 |
15,000 | ₹19.46086 | ₹2,91,912.90 |
25,000 | ₹19.19003 | ₹4,79,750.75 |