
GT095N04D3 | |
|---|---|
DigiKey Part Number | 4822-GT095N04D3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT095N04D3 |
Description | MOSFET N-CH 40V 47A DFN3*3-8L |
Customer Reference | |
Detailed Description | N-Channel 40 V 47A (Tc) 22.7W (Tc) Surface Mount 8-DFN (3.15x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 947 pF @ 20 V | |
Power Dissipation (Max) | 22.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3.15x3.05) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹11.55506 | ₹57,775.30 |
| 15,000 | ₹10.53002 | ₹1,57,950.30 |
| 30,000 | ₹9.41179 | ₹2,82,353.70 |
