
MA07507 | |
|---|---|
DigiKey Part Number | 5254-MA07507TR-ND - Tape & Reel (TR) 5254-MA07507CT-ND - Cut Tape (CT) 5254-MA07507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA07507 |
Description | FILTER SAW 441MHZ 8-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 441MHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.8dB 19MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Golledge Electronics Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 441MHz | |
Bandwidth | 19MHz | |
Insertion Loss | 2.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹322.42000 | ₹322.42 |
| 10 | ₹262.78500 | ₹2,627.85 |
| 25 | ₹242.32080 | ₹6,058.02 |
| 50 | ₹227.91440 | ₹11,395.72 |
| 100 | ₹214.39300 | ₹21,439.30 |
| 250 | ₹197.74440 | ₹49,436.10 |
| 500 | ₹193.90142 | ₹96,950.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹174.96603 | ₹1,74,966.03 |
| 2,000 | ₹164.56927 | ₹3,29,138.54 |
| 3,000 | ₹158.77093 | ₹4,76,312.79 |
| 5,000 | ₹158.41620 | ₹7,92,081.00 |