2.41GHz Frequency WiFi RF SAW Filter (Surface Acoustic Wave) 6.5dB 20MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP07497

DigiKey Part Number
4635-MP07497-ND
Manufacturer
Manufacturer Product Number
MP07497
Description
FILTER SAW 2.41GHZ 5-SMD
Customer Reference
Detailed Description
2.41GHz Frequency WiFi RF SAW Filter (Surface Acoustic Wave) 6.5dB 20MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Golledge Electronics Ltd
Series
Packaging
Bulk
Part Status
Active
Frequency - Center
2.41GHz
Bandwidth
20MHz
Insertion Loss
6.5dB
Ratings
-
Applications
WiFi
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.