
MP07787 | |
|---|---|
DigiKey Part Number | 5254-MP07787TR-ND - Tape & Reel (TR) 5254-MP07787CT-ND - Cut Tape (CT) 5254-MP07787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP07787 |
Description | 24.5760 MHz GXO-3306L/A Ultra-Lo |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹317.76000 | ₹317.76 |
| 10 | ₹276.39000 | ₹2,763.90 |
| 25 | ₹261.33080 | ₹6,533.27 |
| 50 | ₹250.53980 | ₹12,526.99 |
| 100 | ₹240.17760 | ₹24,017.76 |
| 250 | ₹227.15020 | ₹56,787.55 |
| 500 | ₹226.69358 | ₹1,13,346.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹200.18543 | ₹4,00,370.86 |
| 4,000 | ₹191.94569 | ₹7,67,782.76 |