
BZV55-C36 | |
|---|---|
DigiKey Part Number | 4786-BZV55-C36TR-ND - Tape & Reel (TR) 4786-BZV55-C36CT-ND - Cut Tape (CT) 4786-BZV55-C36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C36 |
Description | DIODE ZENER 36V 400MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 400 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹7.54800 | ₹75.48 |
| 100 | ₹4.66860 | ₹466.86 |
| 500 | ₹3.37146 | ₹1,685.73 |
| 1,000 | ₹2.94934 | ₹2,949.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹2.49068 | ₹6,226.70 |
| 5,000 | ₹2.20534 | ₹11,026.70 |
| 7,500 | ₹2.05953 | ₹15,446.48 |
| 12,500 | ₹1.89555 | ₹23,694.38 |
| 17,500 | ₹1.79828 | ₹31,469.90 |
| 25,000 | ₹1.70363 | ₹42,590.75 |
| 62,500 | ₹1.49566 | ₹93,478.75 |
| 1,25,000 | ₹1.36700 | ₹1,70,875.00 |
| 2,50,000 | ₹1.25879 | ₹3,14,697.50 |