Diode 40 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL54C

DigiKey Part Number
4786-SL54CTR-ND - Tape & Reel (TR)
4786-SL54CCT-ND - Cut Tape (CT)
4786-SL54CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL54C
Description
DIODE SCHOTTKY 40V 5A DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
350pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,543
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹59.64000₹59.64
10₹36.52900₹365.29
100₹23.39900₹2,339.90
500₹17.71280₹8,856.40
1,000₹15.87703₹15,877.03
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹13.54241₹40,627.23
6,000₹12.36594₹74,195.64
9,000₹11.76629₹1,05,896.61
15,000₹11.09249₹1,66,387.35
21,000₹10.69332₹2,24,559.72
30,000₹10.30553₹3,09,165.90
75,000₹9.90101₹7,42,575.75
Manufacturers Standard Package