
FS12 | |
|---|---|
DigiKey Part Number | 4786-FS12TR-ND - Tape & Reel (TR) 4786-FS12CT-ND - Cut Tape (CT) 4786-FS12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS12 |
Description | DIODE SCHOTTKY 20V 1A ESGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount eSGA (SOD-123FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | eSGA (SOD-123FL) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.99600 | ₹109.96 |
| 100 | ₹6.80260 | ₹680.26 |
| 500 | ₹4.95936 | ₹2,479.68 |
| 1,000 | ₹4.36110 | ₹4,361.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.59574 | ₹10,787.22 |
| 6,000 | ₹3.20902 | ₹19,254.12 |
| 9,000 | ₹3.01167 | ₹27,105.03 |
| 15,000 | ₹2.78968 | ₹41,845.20 |
| 21,000 | ₹2.65811 | ₹55,820.31 |
| 30,000 | ₹2.53012 | ₹75,903.60 |
| 75,000 | ₹2.24900 | ₹1,68,675.00 |
| 1,50,000 | ₹2.07521 | ₹3,11,281.50 |
| 3,00,000 | ₹1.92913 | ₹5,78,739.00 |