
SMURP1040 | |
|---|---|
DigiKey Part Number | 4786-SMURP1040TR-ND - Tape & Reel (TR) 4786-SMURP1040CT-ND - Cut Tape (CT) 4786-SMURP1040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMURP1040 |
Description | DIODE STANDARD 400V 10A 8POWQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 10A Surface Mount 8-PowerQFN (4.9x5.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-PowerQFN (4.9x5.8) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹58.05500 | ₹580.55 |
| 100 | ₹37.86150 | ₹3,786.15 |
| 500 | ₹29.17840 | ₹14,589.20 |
| 1,000 | ₹26.38002 | ₹26,380.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹22.82343 | ₹68,470.29 |
| 6,000 | ₹21.03270 | ₹1,26,196.20 |
| 9,000 | ₹20.12041 | ₹1,81,083.69 |
| 15,000 | ₹19.09536 | ₹2,86,430.40 |
| 21,000 | ₹18.63720 | ₹3,91,381.20 |