
GSL6TVS18A | |
|---|---|
DigiKey Part Number | 4786-GSL6TVS18ATR-ND - Tape & Reel (TR) 4786-GSL6TVS18ACT-ND - Cut Tape (CT) 4786-GSL6TVS18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSL6TVS18A |
Description | TVS DIODE 18VWM 29.2VC ESGB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount eSGB (SMAF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹24.13500 | ₹241.35 |
| 100 | ₹15.25450 | ₹1,525.45 |
| 500 | ₹11.37988 | ₹5,689.94 |
| 1,000 | ₹10.12745 | ₹10,127.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.53211 | ₹25,596.33 |
| 6,000 | ₹7.72745 | ₹46,364.70 |
| 9,000 | ₹7.31728 | ₹65,855.52 |
| 15,000 | ₹6.85613 | ₹1,02,841.95 |
| 21,000 | ₹6.58297 | ₹1,38,242.37 |
| 30,000 | ₹6.31742 | ₹1,89,522.60 |
| 75,000 | ₹5.73465 | ₹4,30,098.75 |
| 1,50,000 | ₹5.59116 | ₹8,38,674.00 |