
MUR2040CT | |
|---|---|
DigiKey Part Number | 4786-MUR2040CT-ND |
Manufacturer | |
Manufacturer Product Number | MUR2040CT |
Description | DIODE ARRAY GP 400V 20A TO-220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹105.30000 | ₹105.30 |
| 50 | ₹48.75500 | ₹2,437.75 |
| 100 | ₹43.21970 | ₹4,321.97 |
| 500 | ₹33.47614 | ₹16,738.07 |
| 1,000 | ₹30.33857 | ₹30,338.57 |
| 2,000 | ₹27.69768 | ₹55,395.36 |
| 5,000 | ₹24.83966 | ₹1,24,198.30 |
| 10,000 | ₹23.07341 | ₹2,30,734.10 |