
SL110A | |
|---|---|
DigiKey Part Number | 4786-SL110ATR-ND - Tape & Reel (TR) 4786-SL110ACT-ND - Cut Tape (CT) 4786-SL110ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL110A |
Description | DIODE SCHOTTKY 100V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.73700 | ₹227.37 |
| 100 | ₹14.30410 | ₹1,430.41 |
| 500 | ₹10.64556 | ₹5,322.78 |
| 1,000 | ₹9.46397 | ₹9,463.97 |
| 2,000 | ₹8.46735 | ₹16,934.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₹6.98149 | ₹52,361.18 |
| 15,000 | ₹6.37697 | ₹95,654.55 |
| 22,500 | ₹6.06889 | ₹1,36,550.02 |
| 37,500 | ₹5.72271 | ₹2,14,601.62 |
| 52,500 | ₹5.51766 | ₹2,89,677.15 |
| 75,000 | ₹5.31839 | ₹3,98,879.25 |
