
SL23B | |
|---|---|
DigiKey Part Number | 4786-SL23BTR-ND - Tape & Reel (TR) 4786-SL23BCT-ND - Cut Tape (CT) 4786-SL23BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL23B |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 175pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹21.99200 | ₹219.92 |
| 100 | ₹13.81950 | ₹1,381.95 |
| 500 | ₹10.27282 | ₹5,136.41 |
| 1,000 | ₹9.12757 | ₹9,127.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.66859 | ₹23,005.77 |
| 6,000 | ₹6.93257 | ₹41,595.42 |
| 9,000 | ₹6.55719 | ₹59,014.71 |
| 15,000 | ₹6.13524 | ₹92,028.60 |
| 21,000 | ₹5.88523 | ₹1,23,589.83 |
| 30,000 | ₹5.64223 | ₹1,69,266.90 |
| 75,000 | ₹5.10882 | ₹3,83,161.50 |
| 1,50,000 | ₹4.89227 | ₹7,33,840.50 |