
SL510B | |
|---|---|
DigiKey Part Number | 4786-SL510BTR-ND - Tape & Reel (TR) 4786-SL510BCT-ND - Cut Tape (CT) 4786-SL510BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL510B |
Description | DIODE SCHOTTKY 100V 5A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 350pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹33.36100 | ₹333.61 |
| 100 | ₹21.29300 | ₹2,129.30 |
| 500 | ₹16.06714 | ₹8,033.57 |
| 1,000 | ₹14.37767 | ₹14,377.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.22973 | ₹36,689.19 |
| 6,000 | ₹11.14722 | ₹66,883.32 |
| 9,000 | ₹10.59535 | ₹95,358.15 |
| 15,000 | ₹9.97519 | ₹1,49,627.85 |
| 21,000 | ₹9.60783 | ₹2,01,764.43 |
| 30,000 | ₹9.25085 | ₹2,77,525.50 |
| 75,000 | ₹8.73619 | ₹6,55,214.25 |