
GSF3400 | |
|---|---|
DigiKey Part Number | 4786-GSF3400TR-ND - Tape & Reel (TR) 4786-GSF3400CT-ND - Cut Tape (CT) 4786-GSF3400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSF3400 |
Description | MOSFET, N-CH, SINGLE, 5.6A, 30V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.6A (Ta) 1.2W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 5.6A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 535 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.77800 | ₹57.78 |
| 25 | ₹5.03200 | ₹125.80 |
| 100 | ₹4.22130 | ₹422.13 |
| 250 | ₹3.82808 | ₹957.02 |
| 500 | ₹3.59326 | ₹1,796.63 |
| 1,000 | ₹3.40036 | ₹3,400.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.16149 | ₹9,484.47 |
| 6,000 | ₹3.04454 | ₹18,267.24 |
| 9,000 | ₹2.98599 | ₹26,873.91 |
| 15,000 | ₹2.92113 | ₹43,816.95 |
| 21,000 | ₹2.88322 | ₹60,547.62 |
| 30,000 | ₹2.84674 | ₹85,402.20 |
| 75,000 | ₹2.76822 | ₹2,07,616.50 |
| 1,50,000 | ₹2.72090 | ₹4,08,135.00 |
| 3,00,000 | ₹2.68197 | ₹8,04,591.00 |









