Bridge Rectifier Single Phase Standard 400 V Through Hole WOB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W04G

DigiKey Part Number
4786-W04G-ND
Manufacturer
Manufacturer Product Number
W04G
Description
BRIDGE RECT 1PHASE 400V 1.5A WOB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole WOB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 750 mA
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Circular, WOB
Supplier Device Package
WOB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,685
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹56.84000₹56.84
10₹34.94500₹349.45
100₹22.35530₹2,235.53
500₹16.89462₹8,447.31
1,000₹15.13154₹15,131.54
2,000₹13.64663₹27,293.26
5,000₹12.03777₹60,188.85
10,000₹11.04282₹1,10,428.20
50,000₹9.31860₹4,65,930.00
Manufacturers Standard Package