
W10G | |
|---|---|
DigiKey Part Number | 4786-W10G-ND |
Manufacturer | |
Manufacturer Product Number | W10G |
Description | BRIDGE RECT 1PHASE 1KV 1.5A WOB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole WOB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 750 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOB | |
Supplier Device Package | WOB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹34.94500 | ₹349.45 |
| 100 | ₹22.35530 | ₹2,235.53 |
| 500 | ₹16.89462 | ₹8,447.31 |
| 1,000 | ₹15.13154 | ₹15,131.54 |
| 2,000 | ₹13.64663 | ₹27,293.26 |
| 5,000 | ₹12.03777 | ₹60,188.85 |
| 10,000 | ₹11.04282 | ₹1,10,428.20 |
| 50,000 | ₹9.31860 | ₹4,65,930.00 |