
15M222K | |
|---|---|
DigiKey Part Number | 2639-15M222KTR-ND - Tape & Reel (TR) 2639-15M222KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15M222K |
Description | FIXED IND 22UH 175MA 2.5 OHM TH |
Customer Reference | |
Detailed Description | 22 µH Unshielded Molded Inductor 175 mA 2.5Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 75 @ 2.5MHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹370.88000 | ₹370.88 |
| 10 | ₹304.81100 | ₹3,048.11 |
| 25 | ₹281.98080 | ₹7,049.52 |
| 50 | ₹265.87820 | ₹13,293.91 |
| 100 | ₹250.68900 | ₹25,068.90 |
| 250 | ₹248.07976 | ₹62,019.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹202.67955 | ₹5,06,698.88 |

