3B252 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: ₹359.44824
Datasheet
25 µH Unshielded Toroidal Inductor 3 A 60mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3B252

DigiKey Part Number
2639-3B252-ND
Manufacturer
Manufacturer Product Number
3B252
Description
FIXED IND 25UH 3A 60 MOHM TH
Customer Reference
Detailed Description
25 µH Unshielded Toroidal Inductor 3 A 60mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.500" Dia x 1.100" L (12.70mm x 27.94mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
250₹359.44824₹89,862.06