
3B751 | |
|---|---|
DigiKey Part Number | 2639-3B751-ND |
Manufacturer | |
Manufacturer Product Number | 3B751 |
Description | FIXED IND 7.5UH 3A 30 MOHM TH |
Customer Reference | |
Detailed Description | 7.5 µH Unshielded Toroidal Inductor 3 A 30mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.400" Dia x 0.850" L (10.16mm x 21.59mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹330.72456 | ₹82,681.14 |
