894T5006LF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: ₹0.00000
Datasheet
500 mH Unshielded Toroidal Inductor 64 mA 120Ohm Max Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

894T5006LF

DigiKey Part Number
2639-894T5006LF-ND
Manufacturer
Manufacturer Product Number
894T5006LF
Description
FIXED IND 500MH 64MA 120 OHM TH
Customer Reference
Detailed Description
500 mH Unshielded Toroidal Inductor 64 mA 120Ohm Max Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120Ohm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
Radial
Size / Dimension
1.400" Dia (35.56mm)
Height - Seated (Max)
0.700" (17.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
25₹3,045.02040₹76,125.51