SMRF1812T-181J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: ₹180.80775
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF1812T-181J

DigiKey Part Number
2639-SMRF1812T-181JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF1812T-181J
Description
MOLDED UNSHIELDED INDUCTOR
Customer Reference
Detailed Description
1.8 µH Unshielded Molded Inductor 552 mA 580mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
1.8 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
580mOhm Max
Q @ Freq
30 @ 7.9MHz
Frequency - Self Resonant
63MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200₹180.80775₹3,97,777.05
Manufacturers Standard Package