SMRF2007-391MLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: ₹730.99576
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF2007-391MLF

DigiKey Part Number
2639-SMRF2007-391MLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMRF2007-391MLF
Description
MOLDED VERT TOROIDAL INDUCTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Molded Inductor 1.35 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
3.9 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
78MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.165" W (10.20mm x 4.19mm)
Height - Seated (Max)
0.175" (4.44mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
700₹730.99576₹5,11,697.03
Manufacturers Standard Package